Omron Electronics Inc-EMC Div Power Relays, Over 2 Amps

Results: 1,830
Series
-G2RG2RGG2RG-XG2RLG2RSG4AG4BG4DG4QG4WG5B
Packaging
BoxBulkTrayTube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
-Chassis MountDIN RailFree HangingSocketableThrough Hole
Coil Voltage
3VDC4VDC4.5VDC5VDC6VAC6VDC8VDC9VDC12VAC12VDC15VDC16VDC
Contact Form
4PDT (4 Form C)4PST-NO (4 Form A)-DPDT (2 Form C)DPST-NC (2 Form B)DPST-NO (2 Form A)DPST-NO/NC (1 Form A, 1 Form B) x 2DPST-NO/NC (1 Form A, 1 Form B)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A) x 4SPST-NO (1 Form A)
Contact Rating (Current)
3 A4 A5 A7 A8 A10 A12 A15 A16 A20 A23 A25 A30 A32 A
Switching Voltage
35VDC - Max250VAC - Max250VAC - Nom250VAC, 125VDC - Max250VAC, 220VDC - Max250VAC, 24VDC - Max250VAC, 250VDC - Max250VAC, 28VDC - Max250VAC, 30VDC - Max250VDC - Max270VAC, 125VDC - Max276VAC - Max
Load - Max Switching
350W750VA, 660W750VA, 90W810VA, 375W1140VA, 375W1250VA1250VA, 120W1250VA, 150W1385VA, 150W1385VA, 625W1520VA, 500W1750VA, 210W
Coil Current
3.2 mA3.8 mA4 mA4.1 mA4.2 mA4.6 mA4.8 mA5 mA5.2 mA5.3 mA5.4 mA6 mA
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Features
-Diode, Lighted IndicatorLighted IndicatorLighted Indicator, Socket IncludedSocket IncludedTest ButtonUL Pending
Termination Style
-PC PinPC Pin, Quick Connect - 0.187" (4.7mm)PC Pin, Quick Connect - 0.250" (6.3mm)PC Pin, Quick ConnectPC Pin, Weld TerminalPlug InPlug In, 8 Pin (Octal)Plug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Screw Terminal
Seal Rating
-Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class AClass BClass F
Must Operate Voltage
2.1 VDC2.25 VDC2.4 VDC2.8 VDC3.15 VDC3.38 VDC3.5 VDC3.75 VDC3.8 VDC4 VDC4.2 VDC4.5 VDC
Must Release Voltage
0.225 VDC0.25 VDC0.3 VDC0.45 VDC0.5 VDC0.6 VDC0.75 VDC0.8 VDC0.9 VDC0.96 VDC1 VDC1.1 VDC
Operate Time
5 ms10 ms15 ms20 ms25 ms30 ms40 ms50 ms60 ms
Release Time
5 ms10 ms15 ms20 ms25 ms30 ms50 ms
Operating Temperature
-55°C ~ 105°C-55°C ~ 70°C-55°C ~ 85°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 50°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 90°C-25°C ~ 55°C-25°C ~ 60°C-25°C ~ 70°C-25°C ~ 85°C
Contact Material
-Silver (Ag)Silver (Ag), Gold (Au)Silver AlloySilver Alloy, Cadmium FreeSilver Cadmium Oxide (AgCdO)Silver Indium Tin (AgInSn)Silver Nickel (AgNi)Silver Tin Indium (AgSnIn)Silver Tin Oxide (AgSnO)
Approval Agency
-CE, CSA, LR, UR, VDECE, CSA, URCE, CSA, UR, VDECQC, CSA, TUV, URCQC, CSA, TUV, UR, VDECQC, CSA, UR, VDECQC, CSA, cURus, UR, VDECQC, TUV, URCQC, cURus, TUVCSACSA, EN, SEMKO, TUV
Relay Type
-General Purpose
Stocking Options
Environmental Options
Media
Marketplace Product
1,830Results
Applied FiltersRemove All

Showing
of 1,830
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5LE-1A4-DC24
G5LE-1-VDDC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
10,594
In Stock
1 : $2.01000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B9 VDC1.2 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1A4 DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
31,925
In Stock
13,500
Factory
1 : $2.12000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max-33.3 mANon Latching-PC PinSealed - FullyClass B9 VDC1.2 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1A4 DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
4,680
In Stock
1 : $2.12000
Tray
Tray
Last Time BuyThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max-16.7 mANon Latching-PC PinSealed - FullyClass B18 VDC2.4 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
64,345
In Stock
1 : $2.16000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B18 VDC2.4 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
17,098
In Stock
1 : $2.16000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B9 VDC1.2 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-14 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
54,807
In Stock
1 : $2.18000
Tray
Tray
Last Time BuyThrough Hole12VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-33.3 mANon Latching-PC PinSealed - FullyClass B9 VDC1.2 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-14 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
7,668
In Stock
1 : $2.18000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-16.7 mANon Latching-PC PinSealed - FullyClass B18 VDC2.4 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
121,024
In Stock
500
Factory
1 : $2.24000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max2770VA, 300 W16.7 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-1 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
73,193
In Stock
3,000
Factory
1 : $2.28000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
57,551
In Stock
1 : $2.28000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W33.3 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14 DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
26,083
In Stock
1 : $2.28000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W80 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
40,972
In Stock
1 : $2.29000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max2770VA, 300 W8.3 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
31,519
In Stock
1 : $2.29000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max2770VA, 300 W40 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1A4 DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
31,610
In Stock
67,000
Factory
1 : $2.31000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max-79.4 mANon Latching-PC PinSealed - FullyClass B3.75 VDC0.5 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
59,548
In Stock
1 : $2.34000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W16.7 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-1 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
12,214
In Stock
1 : $2.34000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14 DC18
RELAY GEN PURPOSE SPDT 10A 18V
Omron Electronics Inc-EMC Div
4,484
In Stock
1 : $2.34000
Tray
Tray
ActiveThrough Hole18VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W22.2 mANon Latching-PC PinSealed - FullyClass F13.5 VDC0.9 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14-EU DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
3,673
In Stock
1 : $2.34000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W33.3 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5Q-1A(4)-DC(12,24)
G5Q-14-EU DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
3,469
In Stock
1 : $2.34000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max2770VA, 300 W80 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyCQC, CSA, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-14 DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
16,684
In Stock
3,000
Factory
1 : $2.35000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-79.4 mANon Latching-PC PinSealed - FullyClass B3.75 VDC0.5 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-14 DC3
RELAY GEN PURPOSE SPDT 10A 3V
Omron Electronics Inc-EMC Div
5,331
In Stock
1 : $2.35000
Tray
Tray
ActiveThrough Hole3VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-133 mANon Latching-PC PinSealed - FullyClass B2.25 VDC0.3 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5LE-1A4-DC24
G5LE-1 DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
7,871
In Stock
8,500
Factory
1 : $2.36000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max-79.4 mANon Latching-PC PinSealed - Flux ProtectionClass B3.75 VDC0.5 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)CSA, TUV, UR, VDEGeneral Purpose--
G5NB-1A4-E-DC12
G5NB-1A-E DC5
RELAY GEN PURPOSE SPST 5A 5V
Omron Electronics Inc-EMC Div
4,112
In Stock
1 : $2.73000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max1250VA, 150W40 mANon Latching-PC PinSealed - Flux Protection-3.75 VDC0.5 VDC10 ms10 ms-40°C ~ 70°C-CQC, CSA, UR, VDEGeneral Purpose--
G5NB-1A4-E-DC12
G5NB-1A-E DC12
RELAY GEN PURPOSE SPST 5A 12V
Omron Electronics Inc-EMC Div
3,346
In Stock
30,000
Factory
1 : $2.73000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max1250VA, 150W16.7 mANon Latching-PC PinSealed - Flux Protection-9 VDC1.2 VDC10 ms10 ms-40°C ~ 70°C-CQC, CSA, UR, VDEGeneral Purpose--
G5NB-1A4-E-DC12
G5NB-1A-E DC24
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
2,743
In Stock
16,500
Factory
1 : $2.73000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max1250VA, 150W8.3 mANon Latching-PC PinSealed - Flux Protection-18 VDC2.4 VDC10 ms10 ms-40°C ~ 70°C-CQC, CSA, UR, VDEGeneral Purpose--
Showing
of 1,830

Omron Electronics Inc-EMC Div Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.