Showing
of 3,176
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALDP105W
ALDP105W
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
3,818
In Stock
1 : $1.39000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A277VAC - Max40 mANon Latching-PC Pin--3.75 VDC0.25 VDC10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
27,806
In Stock
1 : $2.75000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms10 ms-40°C ~ 70°C-General Purpose
G5NB-1A4-E-DC12
G5NB-1A-E DC5
RELAY GEN PURPOSE SPST 5A 5V
Omron Electronics Inc-EMC Div
7,194
In Stock
500
Factory
1 : $2.75000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Flux Protection-3.75 VDC0.5 VDC10 ms10 ms-40°C ~ 70°C-General Purpose
G5NB-1A4-E-DC12
G5NB-1A-E DC24
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
3,023
In Stock
13,000
Factory
1 : $2.75000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A250VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - Flux Protection-18 VDC2.4 VDC10 ms10 ms-40°C ~ 70°C-General Purpose
G6DN Series
G6DN-1A DC5
RELAY GEN PURPOSE SPST 5A 5V
Omron Electronics Inc-EMC Div
56,001
In Stock
1 : $2.98000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max22 mANon Latching-PC PinSealed - FullyClass B3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
2,658
In Stock
1 : $3.32000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max22 mANon Latching-PC PinSealed - FullyClass B3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
JW1AFSN Series
JW2SN-DC12V
RELAY GEN PURPOSE DPDT 5A 12V
Panasonic Electric Works
24,100
In Stock
1 : $3.50000
Box
Box
ActiveThrough Hole12VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max44 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
G6DN Series
G6DN-1A DC12
RELAY GEN PURPOSE SPST 5A 12V
Omron Electronics Inc-EMC Div
219
In Stock
1 : $3.70000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max9.2 mANon Latching-PC PinSealed - FullyClass B8.4 VDC0.6 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
G6DN Series
G6DN-1A-L DC12
RELAY GEN PURPOSE SPST 5A 12V
Omron Electronics Inc-EMC Div
10,246
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max15 mANon Latching-PC PinSealed - FullyClass B8.4 VDC0.6 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
G6DN Series
G6DN-1A-L DC24
RELAY GEN PURPOSE SPST 5A 24V
Omron Electronics Inc-EMC Div
3,000
In Stock
9,500
Factory
1 : $3.88000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max7.5 mANon Latching-PC PinSealed - FullyClass B16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
1,959
In Stock
1 : $3.94000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max4.6 mANon Latching-PC PinSealed - FullyClass B16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 90°CSilver AlloyGeneral Purpose
JW1AFSN Series
JW2SN-DC5V
RELAY GEN PURPOSE DPDT 5A 5V
Panasonic Electric Works
25,876
In Stock
1 : $4.03000
Bulk
Bulk
ActiveThrough Hole5VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max106 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
JW1AFSN Series
JW2ASN-DC24V
RELAY GEN PURPOSE DPST 5A 24V
Panasonic Electric Works
10,461
In Stock
1 : $4.03000
Bulk
Bulk
ActiveThrough Hole24VDCDPST-NO (2 Form A)5 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
5,800
In Stock
1 : $7.19000
Cut Tape (CT)
1,000 : $4.19378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)5 A250VAC, 220VDC - Max28 mANon Latching-Gull WingSealed - Hermetically-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
JW2SN-DC24V
JW2SN-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
25,735
In Stock
1 : $4.37000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
JW1FSN Series
JW2SN-B-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
35,427
In Stock
3,000
Factory
1 : $4.41000
Tube
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - FullyClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
35,355
In Stock
1 : $4.71000
Bulk
Bulk
Last Time BuyThrough Hole5VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max80 mANon Latching-PC PinSealed - FullyClass F3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
12,169
In Stock
1 : $8.37000
Cut Tape (CT)
1,000 : $4.88262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)5 A250VAC, 220VDC - Max11.6 mANon Latching-Gull WingSealed - Hermetically-9 VDC1.2 VDC3 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
54,681
In Stock
1 : $5.03000
Bulk
Bulk
Last Time BuyThrough Hole24VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
4,071
In Stock
1 : $8.85000
Cut Tape (CT)
1,000 : $5.16625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)5 A250VAC, 220VDC - Max22.2 mALatching, Single Coil-Gull WingSealed - Hermetically-3.38 VDC-3 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
40,763
In Stock
1 : $6.46000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)5 A400VAC - Max8.8 mANon Latching-PC PinSealed - Flux Protection-18 VDC2.4 VDC8 ms8 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
10,709
In Stock
1 : $6.46000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)5 A400VAC - Max17.5 mANon Latching-PC PinSealed - Flux Protection-9 VDC1.2 VDC8 ms8 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
4,431
In Stock
1 : $6.61000
Bulk
Bulk
ActiveThrough Hole5VDCDPDT (2 Form C)5 A250VAC, 220VDC - Max28.1 mANon Latching-PC Pin--3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)General Purpose
40,649
In Stock
1 : $7.32000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)5 A250VAC, 220VDC - Max11.7 mANon Latching-PC PinSealed - Hermetically-9 VDC1.2 VDC3 ms3 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
PA-N-Series
APAN3105
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
25,445
In Stock
1 : $7.68000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max22 mANon Latching-PC PinSealed - Fully-3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
Showing
of 3,176

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.