CAD | USD

Showing
1 - 25
of 14,039
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J115F11AH12VDCS615
RELAY UL GEN PURP SPST 50A 12VDC
$4.20000
291 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F11AH12VDCS61.5-ND
J115F
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50A277VAC, 110VDC - Max125mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY UL GEN PURP ICE CUBE DPDT
RELAY UL GEN PURP ICE CUBE DPDT
$7.25000
250 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J1512CP120VAC1.2-ND
J151
Tray
ActiveThrough Hole120VACDPDT (2 Form C)20A300VAC - Max26.4mANon Latching-PC Pin--96 VAC36 VAC25ms25ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
RELAY UL GEN PURP ICE CUBE SPDT
RELAY UL GEN PURP ICE CUBE SPDT
$5.81000
250 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J1511CT12VDC.9-ND
J151
Tray
ActiveSocketable12VDCSPDT (1 Form C)20A300VAC - Max75mANon Latching-Plug In--9 VDC1.2 VDC25ms25ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
J115F11AH24VDCS615U
RELAY UL PCB TERMINALS GEN PURP
$4.30000
273 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F11AH24VDCS61.5U-ND
J115F
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50A277VAC, 110VDC - Max62.5mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J120D1AS12VDC
RELAY UL GEN PURP SPST 12VDC
$3.08000
388 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J120D1AS12VDC-ND
J120D
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20A300VAC - Max75mANon Latching-PC Pin, Quick Connect - 0.250"" (6.3mm)Sealed - Fully-9 VDC1.2 VDC20ms10ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J0971CS5VDC45
RELAY UL GEN PURP SPDT 5VDC
$1.51000
601 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J0971CS5VDC.45-ND
J097
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)10A277VAC - Max90.9mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC10ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F11A120VACS6
RELAY UL & TUV GEN PURP SPST 40A
$4.61000
290 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F11A120VACS6-ND
J115F1
Tube
ActiveThrough Hole120VACSPST-NO (1 Form A)40A277VAC, 110VDC - Max39.5mANon Latching-PC PinSealed - FullyClass F90 VAC36 VAC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J120D1AS24VDC
RELAY UL GEN PURP SPST 24VDC
$3.18000
395 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J120D1AS24VDC-ND
J120D
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)20A300VAC - Max37.5mANon Latching-PC Pin, Quick Connect - 0.250"" (6.3mm)Sealed - Fully-18 VDC2.4 VDC20ms10ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J0971CS24VDC45
RELAY UL GEN PURP SPDT 24VDC
$1.57000
972 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J0971CS24VDC.45-ND
J097
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10A277VAC - Max18.8mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC10ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J0971CS48VDC45
RELAY UL GEN PURP SPDT 48VDC
$1.78000
1,000 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J0971CS48VDC.45-ND
J097
Tray
ActiveThrough Hole48VDCSPDT (1 Form C)10A277VAC - Max9.4mANon Latching-PC PinSealed - Fully-36 VDC4.8 VDC10ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY UL GEN PURP ICE CUBE DPDT
RELAY UL GEN PURP ICE CUBE DPDT
$8.10000
219 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J1512CT24VAC1.2GT-ND
J151
Tray
ActiveSocketable24VACDPDT (2 Form C)20A300VAC - Max130.4mANon LatchingTest ButtonPlug In--19.2 VAC7.2 VAC25ms25ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO), Gold (Au)General Purpose
J107F1CS1224VDC36
RELAY UL GEN PURP SPDT 12A 24VDC
$1.22000
1,176 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J107F1CS1224VDC.36-ND
J107F
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)12A380VAC, 110VDC - Max15mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10ms5ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F11AH12VDCS615U
RELAY UL PCB TERMINALS GEN PURP
$4.20000
31 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F11AH12VDCS61.5U-ND
J115F
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50A277VAC, 110VDC - Max125mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J115F21AH24VDCS615
RELAY UL GEN PURP SPST 50A 24VDC
$4.37000
300 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F21AH24VDCS61.5-ND
J115F
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50A277VAC, 110VDC - Max62.5mANon Latching-PC Pin, Quick Connect - 0.250"" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F21A120VACS
RELAY UL & TUV GEN PURP SPST 40A
$4.68000
299 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F21A120VACS-ND
J115F2
Tube
ActiveThrough Hole120VACSPST-NO (1 Form A)40A277VAC, 110VDC - Max39.5mANon Latching-PC Pin, Quick Connect - 0.250"" (6.3mm)Sealed - FullyClass F90 VAC36 VAC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F11CH24VDCS615U
RELAY UL PCB TERMINALS GEN PURP
$4.61000
282 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F11CH24VDCS61.5U-ND
J115F
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)50A277VAC, 110VDC - Max62.5mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J0971CS12VDC45
RELAY UL GEN PURP SPDT 12VDC
$4.93000
998 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J0971CS12VDC.45-ND
J097
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10A277VAC - Max37.5mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY UL GEN PURP ICE CUBE DPDT
RELAY UL GEN PURP ICE CUBE DPDT
$7.86000
219 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J1512CT24VAC1.2-ND
J151
Tray
ActiveSocketable24VACDPDT (2 Form C)20A300VAC - Max130.4mANon Latching-Plug In--19.2 VAC7.2 VAC25ms25ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
J115F31A24VDCS9
RELAY UL & TUV GEN PURP SPST 40A
$3.15000
85 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F31A24VDCS.9-ND
J115F3
Tray
ActiveChassis Mount24VDCSPST-NO (1 Form A)40A277VAC, 110VDC - Max37.5mANon Latching-Quick Connect - 0.187""/0.250Sealed - FullyClass F18 VDC2.4 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F31AH12VDCS615U
RELAY UL QC GEN PURP SPST 50A 12
$4.37000
90 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F31AH12VDCS61.5U-ND
J115F
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)50A277VAC, 110VDC - Max125mANon Latching-Quick Connect - 0.187""/0.250Sealed - FullyClass F9 VDC1.2 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J115F21A24VDCS9
RELAY UL & TUV GEN PURP SPST 40A
$3.05000
300 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F21A24VDCS.9-ND
J115F2
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)40A277VAC, 110VDC - Max37.5mANon Latching-PC Pin, Quick Connect - 0.250"" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F31AL120VACS
RELAY UL & TUV GEN PURP LOW PROF
$4.76000
75 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J115F31AL120VACS-ND
J115F3
Tray
ActiveChassis Mount120VACSPST-NO (1 Form A)40A277VAC, 110VDC - Max39.5mANon Latching-Quick Connect - 0.187""/0.250Sealed - FullyClass F90 VAC36 VAC15ms10ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J120D1AS12VDCP
RELAY UL GEN PURP SPST 12VDC PCB
$3.08000
397 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J120D1AS12VDCP-ND
J120D
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20A300VAC - Max75mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC20ms10ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
RELAY UL GEN PURP ICE CUBE DPDT
RELAY UL GEN PURP ICE CUBE DPDT
$5.98000
248 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J1512CT24VDC.9-ND
J151
Tray
ActiveSocketable24VDCDPDT (2 Form C)20A300VAC - Max36.9mANon Latching-Plug In--18 VDC2.4 VDC25ms25ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
J120D1AS24VDCP
RELAY UL GEN PURP SPST 24VDC PCB
$3.18000
399 - Immediate
CIT Relay and SwitchCIT Relay and Switch
1
2449-J120D1AS24VDCP-ND
J120D
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)20A300VAC - Max37.5mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC20ms10ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 14,039