CAD | USD

Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
9011 Series
RELAY REED SPST 250MA 5V
$11.89000
2,659 - Immediate
Coto TechnologyCoto Technology
1
306-1131-ND
9011
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9011 Series
RELAY REED SPST 250MA 12V
$15.06000
784 - Immediate
Coto TechnologyCoto Technology
1
306-1133-ND
9011
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max16 mANon LatchingDiode, EMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9011 Series
RELAY REED SPST 250MA 12V
$13.45000
543 - Immediate
Coto TechnologyCoto Technology
1
306-1132-ND
9011
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max16 mANon LatchingEMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9011 Series
RELAY REED SPST 250MA 5V
$13.45000
11,617 - Immediate
Coto TechnologyCoto Technology
1
306-1130-ND
9011
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
Showing
1 - 4
of 4