Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3572.1220
3572-1220-051
RELAY REED DIP DPST .5A 5V
Comus International
8,486
In Stock
1 : $4.08000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon Latching-PC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-121
RELAY REED DIP DPST .5A 12V
Comus International
881
In Stock
1 : $4.30000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-053
RELAY REED DIP DPST .5A 5V W/DIO
Comus International
173
In Stock
1 : $4.30000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon LatchingDiodePC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-123
RELAY REED DIP DPST .5A 12V W/DI
Comus International
175
In Stock
1 : $4.49000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon LatchingDiodePC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-122
RELAY REED DIP DPST .5A 12V W/ES
Comus International
353
In Stock
1 : $4.86000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon LatchingElectrostatic ShieldPC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-054
RELAY REED DIP DPST .5A 5V W/DIO
Comus International
160
In Stock
1 : $4.86000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon LatchingDiode, Electrostatic ShieldPC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-124
RELAY REED DIP DPST .5A 12V W/DI
Comus International
147
In Stock
1 : $4.86000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon LatchingDiode, Electrostatic ShieldPC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-052
RELAY REED DIP DPST .5A 5V W/ES
Comus International
52
In Stock
1 : $4.49000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon LatchingElectrostatic ShieldPC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-242
RELAY REED DIP DPST .5A 24V W/ES
Comus International
76
In Stock
1 : $4.96000
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)500 mA150VDC - Max11 mANon LatchingElectrostatic ShieldPC Pin-18 VDC2 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-244
RELAY REED DIP DPST .5A 24V W/DI
Comus International
21
In Stock
1 : $5.17000
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)500 mA150VDC - Max11 mANon LatchingDiode, Electrostatic ShieldPC Pin-18 VDC2 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-241
RELAY REED DIP DPST .5A 24V
Comus International
0
In Stock
100 : $3.31780
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)500 mA150VDC - Max11 mANon Latching-PC Pin-18 VDC2 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
3572-1220-243
RELAY REED DIP DPST .5A 24V W/DI
Comus International
0
In Stock
100 : $3.47830
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)500 mA150VDC - Max11 mANon LatchingDiodePC Pin-18 VDC2 VDC0.5 ms0.5 ms-20°C ~ 85°C-
Showing
1 - 12
of 12

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.