Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
HE3300_Series
HE3321A0400
RELAY REED SPST 500MA 5V
Littelfuse Inc.
5,209
In Stock
1 : $3.24000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3300_Series
HE3321C0500
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
3,413
In Stock
1 : $9.89000
Bulk
Bulk
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA175VDC - Max40 mANon Latching-PC Pin-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°C-
HE3300_Series
HE3321A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
7,364
In Stock
1 : $4.50000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3300_Series
HE3351A1200
RELAY REED SPST 1A 12V
Littelfuse Inc.
11,499
In Stock
1 : $4.85000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A300VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC1 ms1 ms-20°C ~ 85°C-
HE3300_Series
HE3351A2400
RELAY REED SPST 1A 24V
Littelfuse Inc.
6,779
In Stock
1 : $5.14000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)1 A300VDC - Max12 mANon Latching-PC Pin-18 VDC2 VDC1 ms1 ms-20°C ~ 85°C-
HE3300_Series
HE3321C1200
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
33
In Stock
1 : $7.89000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA175VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC3 ms3 ms-40°C ~ 85°C-
HE3300_Series
HE3321A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
292
In Stock
1 : $3.87000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon Latching-PC Pin-18 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3300_Series
HE3351A0500
RELAY REED SPST 1A 5V
Littelfuse Inc.
994
In Stock
1 : $4.76000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A300VDC - Max40 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-20°C ~ 85°C-
HE3300_Series
HE3321C2400
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
23
In Stock
1 : $8.24000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)250 mA175VDC - Max12 mANon Latching-PC Pin-18 VDC2 VDC3 ms3 ms-40°C ~ 85°C-
HE3300_Series
HE3321C0400
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
0
In Stock
5,760 : $5.35160
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA175VDC - Max40 mANon Latching-PC Pin-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°C-
HE3300_Series
HE3321A0540
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3300_Series
HE3321A0440
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
Active
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3300_Series
HE3351A6282
RELAY REED SPST CUSTOM
Littelfuse Inc.
0
In Stock
Active
-
Active----------------
Showing
1 - 13
of 13

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.