Reed Relays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
9913 Series
9913-05-20
RELAY REED SPST-NO 250MA 5V
Coto Technology
1,269
In Stock
1 : $13.67000
Tube
Tube
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
25 mA
Non Latching
EMI Shielded
J Lead
-
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
-20°C ~ 85°C
-
9913 Series
9913-05-20TR
RELAY REED SPST-NO 250MA 5V
Coto Technology
6,010
In Stock
1 : $14.04000
Cut Tape (CT)
2,000 : $9.57389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
25 mA
Non Latching
EMI Shielded
J Lead
-
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
-20°C ~ 85°C
-
Showing
of 2

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.