Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : $51.49000 Tube | Tube | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 45.5 mA | Non Latching | - | J Lead | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.3 ms | 0.3 ms | -20°C ~ 85°C | - | |||
44 In Stock | 1 : $51.49000 Tube | Tube | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 45.5 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.3 ms | 0.3 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | Active | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | - | - | Non Latching | - | Gull Wing | Sealed - Hermetically | - | - | 0.25 ms | 0.05 ms | -20°C ~ 85°C | - |