Reed Relays

Results: 6
Product Status
ActiveObsolete
Coil Voltage
5VDC12VDC24VDC
Coil Current
6.5 mA10 mA11.2 mA22.7 mA
Features
-Diode
Must Operate Voltage
3.8 VDC9.6 VDC19.2 VDC
Must Release Voltage
0.5 VDC1 VDC2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3,530
In Stock
1 : $16.86000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA100VDC - Max10 mANon LatchingDiodePC Pin-3.8 VDC0.5 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
4,011
In Stock
1 : $21.59000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA100VDC - Max10 mANon Latching-PC Pin-3.8 VDC0.5 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
0
In Stock
Check Lead Time
6,400 : $11.97631
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA100VDC - Max11.2 mANon Latching-PC Pin-19.2 VDC2 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
0
In Stock
Check Lead Time
6,400 : $16.74006
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA100VDC - Max22.7 mANon Latching-PC Pin-9.6 VDC1 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)500 mA100VDC - Max22.7 mANon LatchingDiodePC Pin-9.6 VDC1 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)500 mA100VDC - Max6.5 mANon LatchingDiodePC Pin-9.6 VDC1 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
Showing
of 6

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.