Showing
1 - 25
of 409
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
S8_SERIES
RELAY REED SPST 1A 24V
$15.70000
0 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1359-ND
S8
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)1 A300VAC, 350VDC - Max15.5 mANon Latching-PC Pin-19 VDC4 VDC1 ms0.5 ms-40°C ~ 85°CRhodium (Rh)
DAR71210
RELAY REED SPST-NO 3A 12V
$53.85000
649 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1047-ND
DA
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A1000VAC, 1000VDC - Max80 mANon Latching-PC Pin-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CRhodium (Rh)
D-PC-SERIES
RELAY REED SPST-NC 2A 24V
$68.59000
1,105 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1042-ND
DB
Tray
ActiveThrough Hole24VDCSPST-NC (1 Form B)2 A7000VAC, 7000VDC - Max25.9 mANon Latching-PC Pin-20 VDC4 VDC2 ms3 ms-20°C ~ 70°CTungsten (W)
D-PC-SERIES
RELAY REED SPST-NC 2A 5V
$68.59000
439 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1038-ND
DB
Tray
ActiveThrough Hole5VDCSPST-NC (1 Form B)2 A7000VAC, 7000VDC - Max132 mANon Latching-PC Pin-3.7 VDC0.5 VDC2 ms3 ms-20°C ~ 70°CTungsten (W)
D-PC-SERIES
RELAY REED SPST-NO 2A 12V
$82.67000
403 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1032-ND
DA
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)2 A10000VAC, 10000VDC - Max126 mANon Latching-PC Pin-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
D-WIRE-SERIES
RELAY REED SPST-NO 2A 12V
$95.59000
151 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1033-ND
DA
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)2 A10000VAC, 10000VDC - Max126 mANon Latching-PC Pin, Wire Leads-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
S8_SERIES
RELAY REED SPST 1A 12V UL
$24.74000
0 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1573-ND
S8
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A1000VAC, 1000VDC - Max16 mANon Latching-PC Pin-9.6 VDC2 VDC1 ms0.5 ms-40°C ~ 85°CRhodium (Rh)
DAR71205-HR
RELAY REED 5KV 12V SPST-NO
$42.52000
1,315 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-DAR71205-HR-ND
D-HR
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A1000VAC, 1000VDC - Max80 mANon Latching-PC Pin-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CRhodium (Rh)
DAT200
RELAY REED SPST-NO 3A 5V
$62.60000
145 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1360-ND
D200
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)3 A2500VAC, 2500VDC - Max179 mANon Latching-PC Pin-3.75 VDC0.5 VDC6 ms1 ms-20°C ~ 70°CTungsten (W)
D-WIRE-SERIES
RELAY REED SPST-NO 2A 24V
$69.70000
263 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1035-ND
DA
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max30.7 mANon Latching-PC Pin, Wire Leads-20 VDC4 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
S2 Series
RELAY REED SPST 1A 12V
$22.28000
352 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1355-ND
S2
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A300VAC, 350VDC - Max12 mANon Latching-Axial-9 VDC2 VDC1 ms0.5 ms-40°C ~ 85°CRhodium (Rh)
D-PC-SERIES
RELAY REED SPST-NO 2A 5V
$65.30000
105 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1516-ND
DA
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max179 mANon Latching-PC Pin-3.7 VDC0.5 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
D QUICK SERIES
RELAY REED SPST-NO 3A 24V
$66.84000
105 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1208-ND
DA
Tray
ActiveChassis Mount24VDCSPST-NO (1 Form A)3 A1000VAC, 1000VDC - Max30.7 mANon Latching-Quick Connect - 0.250" (6.3mm)-20 VDC4 VDC3 ms2 ms-20°C ~ 70°CRhodium (Rh)
DAR70510
RELAY REED SPST-NO 3A 5V
$53.85000
20 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1081-ND
DA
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)3 A1000VAC, 1000VDC - Max179 mANon Latching-PC Pin-3.7 VDC0.5 VDC3 ms2 ms-20°C ~ 70°CRhodium (Rh)
DAR70510
RELAY REED SPST-NO 3A 24V
$53.85000
171 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1048-ND
DA
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)3 A1000VAC, 1000VDC - Max30.7 mANon Latching-PC Pin-20 VDC4 VDC3 ms2 ms-20°C ~ 70°CRhodium (Rh)
D-PC-SERIES
RELAY REED SPST-NO 2A 5V
$56.74000
38 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1027-ND
DA
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max179 mANon Latching-PC Pin-3.7 VDC0.5 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
DAT200
RELAY REED SPST-NO 3A 12V
$62.60000
5 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1361-ND
D200
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A2500VAC, 2500VDC - Max80 mANon Latching-PC Pin-9 VDC1.25 VDC6 ms1 ms-20°C ~ 70°CTungsten (W)
D QUICK SERIES
RELAY REED SPST-NO 2A 24V
$69.70000
85 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1055-ND
DA
Bulk
ActiveChassis Mount24VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max30.7 mANon Latching-Quick Connect - 0.250" (6.3mm)-20 VDC4 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
S8_SERIES
RELAY REED SPST 1A 5V UL
$24.74000
95 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1571-ND
S8
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A1000VAC, 1000VDC - Max41.7 mANon Latching-PC Pin-4 VDC1 VDC1 ms0.5 ms-40°C ~ 85°CRhodium (Rh)
S SERIES
RELAY REED SPST 500MA 12V
$40.17000
38 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1045-ND
S
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA20VAC, 20VDC - Max20 mANon Latching-PC Pin-9 VDC1.25 VDC1 ms0.5 ms-20°C ~ 70°CRhodium (Rh)
DBR71205-HR
RELAY REED 5KV 12V SPST-NC
$51.80000
43 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-DBR71205-HR-ND
D-HR
Bulk
ActiveThrough Hole12VDCSPST-NC (1 Form B)3 A1000VAC, 1000VDC - Max50 mANon Latching-PC Pin-9 VDC1.25 VDC2 ms3 ms-20°C ~ 70°CRhodium (Rh)
DBR72410
RELAY REED SPST-NC 3A 24V
$65.67000
78 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1050-ND
DB
Tray
ActiveThrough Hole24VDCSPST-NC (1 Form B)3 A1000VAC, 1000VDC - Max25.9 mANon Latching-PC Pin-20 VDC4 VDC2 ms3 ms-20°C ~ 70°CRhodium (Rh)
D QUICK SERIES
RELAY REED SPST-NO 2A 12V
$69.70000
38 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1054-ND
DA
Bulk
ActiveChassis Mount12VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max80 mANon Latching-Quick Connect - 0.250" (6.3mm)-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
D-SOLDER-SERIES
RELAY REED SPST-NO 2A 24V
$69.70000
28 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1214-ND
DA
Tray
ActiveChassis Mount24VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max30.7 mANon Latching-Solder Turret-20 VDC4 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
D-SOLDER-SERIES
RELAY REED SPST-NO 2A 12V
$69.70000
6 - Immediate
Sensata-Cynergy3Sensata-Cynergy3
1
725-1212-ND
DA
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)2 A7000VAC, 7000VDC - Max80 mANon Latching-Solder Turret-9 VDC1.25 VDC3 ms2 ms-20°C ~ 70°CTungsten (W)
Showing
1 - 25
of 409

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.