Showing
1 - 25
of 136
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
RELAY REED SIP SPST .5A 12V
$1.70000
14,085 - Immediate
Comus InternationalComus International
1
1835-1118-ND
3570
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570 Series
RELAY REED DIP SPST .5A 12V
$2.34000
3,169 - Immediate
Comus InternationalComus International
1
1835-1084-ND
3570
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1333
RELAY REED SIP SPST .5A 5V W/DIO
$3.44000
1,646 - Immediate
Comus InternationalComus International
1
1835-1043-ND
3570
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.8 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3572.1220
RELAY REED DIP DPST .5A 5V
$3.66000
7,739 - Immediate
Comus InternationalComus International
1
1835-1092-ND
3572
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon Latching-PC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1419
RELAY REED SIP SPST 1A 12V W/EM
$4.67000
1,224 - Immediate
Comus InternationalComus International
1
1835-1059-ND
3570
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A200VDC - Max12 mANon LatchingDiode, EMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1419
RELAY REED SIP SPST 1A 5V W/DIO
$5.30000
216 - Immediate
Comus InternationalComus International
1
1835-1057-ND
3570
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3572.1220
RELAY REED DIP DPST .5A 12V
$3.83000
334 - Immediate
Comus InternationalComus International
1
1835-1096-ND
3572
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
RELAY REED DIP DPST .5A 12V W/DI
$4.01000
126 - Immediate
Comus InternationalComus International
1
1835-1097-ND
3572
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon LatchingDiodePC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1411
RELAY REED SIP SPST .5A 5V W/DIO
$4.04000
195 - Immediate
Comus InternationalComus International
1
1835-1047-ND
3570
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3572.1220
RELAY REED DIP DPST .5A 12V W/ES
$4.31000
502 - Immediate
Comus InternationalComus International
1
1835-1098-ND
3572
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA150VDC - Max24 mANon LatchingElectrostatic ShieldPC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3572.1220
RELAY REED DIP DPST .5A 5V W/DIO
$4.36000
8 - Immediate
Comus InternationalComus International
1
1835-1095-ND
3572
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA150VDC - Max35.7 mANon LatchingDiode, Electrostatic ShieldPC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1419
RELAY REED SIP SPST 1A 5V W/EMI
$5.06000
116 - Immediate
Comus InternationalComus International
1
1835-1056-ND
3570
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 5V
$6.93000
168 - Immediate
Comus InternationalComus International
1
1835-1104-ND
3563
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)400 mA100VDC - Max25 mANon Latching-PC Pin-3.75 VDC0.6 VDC1 ms1.5 ms-20°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
$7.11000
197 - Immediate
Comus InternationalComus International
1
1835-1105-ND
3563
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)400 mA100VDC - Max25 mANon LatchingDiodePC Pin-3.75 VDC0.6 VDC1 ms1.5 ms-20°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 12V
$7.18000
361 - Immediate
Comus InternationalComus International
1
1835-1108-ND
3563
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)400 mA100VDC - Max24 mANon Latching-PC Pin-9 VDC1 VDC1 ms1.5 ms-20°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 12V W/DI
$7.36000
155 - Immediate
Comus InternationalComus International
1
1835-1109-ND
3563
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)400 mA100VDC - Max24 mANon LatchingDiodePC Pin-9 VDC1 VDC1 ms1.5 ms-20°C ~ 85°C-
3570-1421
RELAY REED SIP DPST .5A 5V W/EMI
$7.51000
400 - Immediate
Comus InternationalComus International
1
1835-1062-ND
3570
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA200VDC - Max13.3 mANon LatchingEMI ShieldedPC Pin-3.8 VDC0.4 VDC0.75 ms0.5 ms-40°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 24V
$7.52000
336 - Immediate
Comus InternationalComus International
1
1835-1112-ND
3563
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)400 mA100VDC - Max11 mANon Latching-PC Pin-18 VDC2 VDC1 ms1.5 ms-20°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 5V W/ES
$7.77000
110 - Immediate
Comus InternationalComus International
1
1835-1106-ND
3563
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)400 mA100VDC - Max25 mANon LatchingElectrostatic ShieldPC Pin-3.75 VDC0.6 VDC1 ms1.5 ms-20°C ~ 85°C-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
$7.98000
1,154 - Immediate
Comus InternationalComus International
1
1835-1107-ND
3563
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)400 mA100VDC - Max25 mANon LatchingDiode, Electrostatic ShieldPC Pin-3.75 VDC0.6 VDC1 ms1.5 ms-20°C ~ 85°C-
BFS Series
RELAY REED SPST .5A 5V
$11.15000
102 - Immediate
Comus InternationalComus International
1
1835-1123-ND
BFS
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max13.5 mANon LatchingElectrostatic ShieldPC Pin-3.8 VDC0.4 VDC0.5 ms0.1 ms-25°C ~ 85°CRuthenium (Ru)
BF Series
RELAY REED SPDT .25A 12V
$15.68000
240 - Immediate
Comus InternationalComus International
1
1835-1129-ND
BF
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA150VDC - Max8 mANon Latching-PC Pin-9 VDC1 VDC1 ms2 ms-25°C ~ 85°CRuthenium (Ru)
BF Series
RELAY REED SPDT .25A 5V
$15.68000
0 - Immediate
Comus InternationalComus International
1
1835-1128-ND
BF
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA150VDC - Max21.7 mANon Latching-PC Pin-3.8 VDC0.4 VDC1 ms2 ms-25°C ~ 85°CRuthenium (Ru)
BFH-1C-05E
REED RELAY SPDT .5A 5V
$17.41000
122 - Immediate
Comus InternationalComus International
1
1835-BFH-1C-05E-ND
BFH
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)500 mA200VDC - Max21.7 mANon LatchingElectrostatic ShieldPC Pin-3.8 VDC0.4 VDC0.5 ms0.5 ms-20°C ~ 85°CRuthenium (Ru)
REED RELAY SPDT .5A 12V
REED RELAY SPDT .5A 12V
$17.77000
155 - Immediate
Comus InternationalComus International
1
1835-BFH-1C-12C-ND
BFH
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)500 mA200VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°CRuthenium (Ru)
Showing
1 - 25
of 136

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.