Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,984 In Stock | 1 : $2.09000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
4,718 In Stock | 1 : $2.22000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
6,970 In Stock | 1 : $2.33000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
51,427 In Stock | 1 : $2.64000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
69,396 In Stock | 1 : $2.80000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
1,107 In Stock | 1 : $2.80000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
57,391 In Stock | 1 : $3.12000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
1,301 In Stock | 1 : $4.56000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
53,592 In Stock | 1 : $4.74000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
1,371 In Stock | 1 : $4.87000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
512 In Stock | 1 : $5.08000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
825 In Stock | 1 : $5.16000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | Diode | PC Pin | - | 2.1 VDC | 0.45 VDC | 0.7 ms | 0.05 ms | -20°C ~ 70°C | - | |||
8,821 In Stock | 1 : $6.07000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
15,783 In Stock | 1 : $6.32000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
17,509 In Stock | 1 : $6.42000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
94,281 In Stock | 1 : $6.62000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
1,530 In Stock | 1 : $9.24000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
2,504 In Stock | 1 : $9.27000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 1 A | 200VDC - Max | 13.3 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,385 In Stock | 1 : $9.63000 Cut Tape (CT) 1,000 : $6.79855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | Gull Wing | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
3,016 In Stock | 1 : $9.66000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
40,488 In Stock | 1 : $9.69000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
747 In Stock | 1 : $10.19000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 12.5 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.2 ms | 0.1 ms | -20°C ~ 85°C | - | |||
24,071 In Stock | 1 : $10.34000 Cut Tape (CT) 1,000 : $7.31001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 33.3 mA | Non Latching | - | SMD (SMT) Tab | - | 3.75 VDC | 0.75 VDC | 0.6 ms | 0.05 ms | -40°C ~ 125°C | - | |||
20,077 In Stock | 1 : $11.83000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
1,763 In Stock | 1 : $12.62000 Cut Tape (CT) 250 : $9.56472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | Gull Wing | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - |