Rectangular Connector Housings

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2391515-2
POWER DOUBLE LOCK CAP HOUSING, 2
TE Connectivity AMP Connectors
50,390
In Stock
1 : $0.61000
Bag
Bag
Active
Receptacle
Tab
2
0.197" (5.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Thermoplastic
-40°C ~ 105°C
2391515-3
POWER DOUBLE LOCK CAP HOUSING, 3
TE Connectivity AMP Connectors
1,500
In Stock
1 : $1.37000
Bag
Bag
Active
Receptacle
Tab
3
0.197" (5.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
2391515-4
POWER DOUBLE LOCK CAP HOUSING, 4
TE Connectivity AMP Connectors
1,300
In Stock
1 : $1.45000
Bag
Bag
Active
Receptacle
Tab
4
0.295" (7.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
2391517-1
POWER DOUBLE LOCK CAP HOUSING, M
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $1.78000
Bag
Bag
Active
Receptacle
Tab
4
0.197" (5.00mm)
2
0.197" (5.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Thermoplastic
-40°C ~ 105°C
2416056-2
POWER DOUBLE LOCK CAP HOUSING, M
TE Connectivity AMP Connectors
900
In Stock
1 : $2.09000
Bag
Bag
Active
Receptacle
Tab
7
0.197" (5.00mm)
2
0.197" (5.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Thermoplastic
-40°C ~ 105°C
2391520-1
POWER DOUBLE LOCK CAP HOUSING, M
TE Connectivity AMP Connectors
690
In Stock
1 : $2.61000
Bag
Bag
Active
Receptacle
Tab
9
0.197" (5.00mm)
2
0.197" (5.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant
Thermoplastic
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.