Rectangular Connector Housings

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
169
In Stock
1 : $1.43000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Splash-Proof
Polyamide (PA66), Nylon 6/6
-30°C ~ 125°C
4,131
In Stock
1 : $1.76000
Bulk
Bulk
Active
Plug
Tab
4
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 120°C
517
In Stock
1 : $3.10000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 120°C
707
In Stock
1 : $3.44000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Gray
-
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 120°C
493577-2
CONN RCPT HSG 10POS 6.00MM
TE Connectivity AMP Connectors
2,972
In Stock
1 : $3.66000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.236" (6.00mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed
Polybutylene Terephthalate (PBT)
-40°C ~ 130°C
30
In Stock
1 : $3.80000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Sealed
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 85°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.