Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43025SM
Connector Type
PlugReceptacle
Pitch
0.098" (2.50mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch LockLocking Ramp
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43025-0400
0430250400
CONN RCPT HSG 4POS 3.00MM
Molex
4,656
In Stock
285,000
Factory
1 : $0.57000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
SMP-04V-BC
SMP-04V-BC
CONN PLUG HSG 4POS 2.50MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.24000
Bulk
Bulk
Active
Plug
Female Socket
4
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.