Rectangular Connector Housings

Results: 5
Color
BlackNatural
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039012020
0039012020
CONN RCPT HSG 2POS DUAL
Molex
111,500
In Stock
605,000
Factory
1 : $0.44000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
39-01-3022
0039013022
CONN RCPT HSG 2POS VERT DUAL
Molex
40,251
In Stock
1 : $0.56000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
0039013025
0039013025
CONN RCPT HSG 2POS BLK
Molex
7,468
In Stock
1 : $0.57000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyamide (PA66), Nylon 6/6, Glass Filled-
0039012025
0039012025
CONN RCPT HSG 2POS DUAL
Molex
13,957
In Stock
1 : $0.70000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
0039013028
0039013028
CONN RCPT HSG 2POS MINIFIT
Molex
43,685
In Stock
532,000
Factory
1 : $0.83000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.