Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,286 In Stock | 1 : $0.49000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
25,565 In Stock 35,000 Factory | 1 : $0.69000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
25,486 In Stock | 1 : $0.81000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
8,758 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | - | |||
2,721 In Stock 30,000 Factory | 1 : $0.86000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
124,322 In Stock | 1 : $0.88000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | - |