Rectangular Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0643221019
0643221019
CONN SOCKET 22-24AWG CRIMP TIN
Molex
186,701
In Stock
1 : $0.33000
Cut Tape (CT)
12,000 : $0.14274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-24 AWG
Tin
60.0µin (1.52µm)
0643221339
0643221349
CONN SOCKET 22-24AWG CRIMP GOLD
Molex
0
In Stock
Check Lead Time
60,000 : $0.32537
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-24 AWG
Gold
50.0µin (1.27µm)
0643221219
0643221229
CONN SOCKET 22-24AWG CRIMP GOLD
Molex
0
In Stock
Check Lead Time
60,000 : $0.64505
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-24 AWG
Gold
50.0µin (1.27µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.