Rectangular Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0430300001
0430300001
CONN SOCKET 20-24AWG CRIMP TIN
Molex
202,942
In Stock
1 : $0.15000
Cut Tape (CT)
12,000 : $0.06570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
04303100xx
0430310021
CONN PIN 18AWG CRIMP TIN
Molex
1,740
In Stock
1 : $0.15000
Cut Tape (CT)
12,000 : $0.07279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
18 AWG
Tin
40.0µin (1.02µm)
43030-0009
0430300003
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
170,805
In Stock
168,000
Factory
1 : $0.23000
Cut Tape (CT)
12,000 : $0.11750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
0430300012
0430300012
CONN SOCKET 26-30AWG CRIMP GOLD
Molex
34,198
In Stock
1 : $0.39000
Bulk
Bulk
Active
Power
Socket
Crimp
26-30 AWG
Gold
30.0µin (0.76µm)
0430300001
0430300007
CONN SOCKET 20-24AWG CRIMP TIN
Molex
308,134
In Stock
264,000
Factory
1 : $0.27000
Bulk
Bulk
Active
Power
Socket
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
Showing
of 5

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.