Headers, Specialty Pin

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
6
In Stock
1 : $21.57000
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-591000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
56 : $17.39643
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-592000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
58 : $18.37086
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
56 : $19.81625
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
56 : $20.36714
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
56 : $20.63071
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
56 : $23.82946
Tube
Tube
Active
DIP, DIL - Header
Post
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Wire Wrap
-
Gold
10.0µin (0.25µm)
Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-594000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $27.95891
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
64 : $31.56328
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
Showing
of 9

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.