SparkFun Electronics Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,146 In Stock | 1 : $3.42000 Bulk | - | Bulk | Active | Header, Elevated | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.630" (16.00mm) | 0.287" (7.29mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - | ||
550 In Stock | 1 : $3.42000 Bulk | - | Bulk | Active | Header, Elevated | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.531" (13.50mm) | 0.386" (9.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - | ||
60 In Stock | 1 : $1.14000 Bulk | - | Bulk | Active | Header | Forked | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.11mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1 : $2.96000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 40 | All | - | 2 | - | Through Hole | Solder | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
13 In Stock | 1 : $1.44000 Bulk | - | Bulk | Active | Header | Forked | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.11mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1 : $1.14000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - | ||
0 In Stock Check Lead Time | 1 : $1.14000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - | ||
0 In Stock Check Lead Time | 1 : $1.14000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - | ||
0 In Stock Check Lead Time | 1 : $1.23000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 3 | All | - | 1 | - | Through Hole | Wire Wrap | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $1.59000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | - | Black | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - | ||
0 In Stock Check Lead Time | 1 : $1.61000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 8 | All | - | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $1.61000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | - | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $2.66000 Box | - | Box | Active | Receptacle | Female Socket | - | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $2.66000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | - | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $2.86000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1 : $3.42000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | - | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $4.94000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.413" (10.50mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - | ||
0 In Stock | 1 : $6.00000 Bulk | - | Bulk | Obsolete | Header | Female Socket | Board to Board | 36 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - | ||
0 In Stock Check Lead Time | 1 : $6.45000 Bulk | - | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.118" (3.00mm) | 0.127" (3.23mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | - |