Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,103 In Stock | 1 : $3.29000 Cut Tape (CT) 4,500 : $1.81879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 40 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 1.18µin (0.030µm) | Black | 0.060" (1.53mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 2.2mm | - | Shielded, Solder Retention | Varies by Wire Gauge | 100VAC | |||
2,280 In Stock | 1 : $3.13000 Cut Tape (CT) 4,500 : $1.72617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 30 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 1.18µin (0.030µm) | Black | 0.060" (1.53mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 2.2mm | - | Shielded, Solder Retention | Varies by Wire Gauge | 100VAC | |||
3,263 In Stock | 1 : $3.62000 Cut Tape (CT) 4,500 : $2.00274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 60 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 1.18µin (0.030µm) | Black | 0.060" (1.53mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 2.2mm | - | Shielded, Solder Retention | Varies by Wire Gauge | 100VAC | |||
950 In Stock | 1 : $3.46000 Cut Tape (CT) 4,500 : $1.91097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 50 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 1.18µin (0.030µm) | Black | 0.060" (1.53mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 2.2mm | - | Shielded, Solder Retention | Varies by Wire Gauge | 100VAC |