Headers, Receptacles, Female Sockets

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
234681012131415
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5024940670
5024940670
CONN RCPT 6POS 0.079 TIN SMD R/A
Molex
8,639
In Stock
1 : $1.31000
Cut Tape (CT)
950 : $0.66960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
6
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024940470
5024940470
CONN RCPT 4POS 0.079 TIN SMD R/A
Molex
27,641
In Stock
1 : $0.68000
Cut Tape (CT)
950 : $0.37952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
502494-0270
5024940270
CONN RCPT 2POS 0.079 TIN SMD R/A
Molex
11,379
In Stock
1 : $0.90000
Cut Tape (CT)
950 : $0.42967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
502494-0370
5024940370
CONN RCPT 3POS 0.079 TIN SMD R/A
Molex
14,998
In Stock
1 : $0.97000
Cut Tape (CT)
950 : $0.47285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
3
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024941070
5024941070
CONN RCPT 10P 0.079 TIN SMD R/A
Molex
3,206
In Stock
39,900
Factory
1 : $1.02000
Cut Tape (CT)
950 : $0.62149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
10
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024940870
5024940870
CONN RCPT 8POS 0.079 TIN SMD R/A
Molex
36,008
In Stock
1 : $1.37000
Cut Tape (CT)
950 : $0.70296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024941270
5024941270
CONN RCPT 12P 0.079 TIN SMD R/A
Molex
8,476
In Stock
1 : $2.02000
Cut Tape (CT)
950 : $1.03575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
12
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024941470
5024941470
CONN RCPT 14P 0.079 TIN SMD R/A
Molex
2,910
In Stock
1 : $2.14000
Cut Tape (CT)
950 : $1.10555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
14
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5024941570
5024941570
CONN RCPT 15P 0.079 TIN SMD R/A
Molex
11,150
In Stock
1 : $2.19000
Cut Tape (CT)
950 : $1.13352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
15
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
CONN RCPT 13P 0.079 TIN SMD R/A
5024941370
CONN RCPT 13P 0.079 TIN SMD R/A
Molex
0
In Stock
Check Lead Time
950 : $1.22577
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Forked
Board to Cable/Wire
13
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.