Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,148 In Stock | 1 : $1.43000 Tray | Tray | Active | Receptacle, Bottom Entry | Female, Cat Ear | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
15,233 In Stock | 1 : $1.67000 Tray | Tray | Active | Receptacle, Bottom Entry | Female, Cat Ear | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
1,546 In Stock | 1 : $2.30000 Tray | Tray | Active | Receptacle | Female, Cat Ear | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 250VAC | |||
0 In Stock 1,015 Marketplace Check Lead Time | 3,969 : $1.28596 Tray | Tray Tray | Active | Receptacle, Bottom Entry | Female, Cat Ear | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.142" (3.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 250VAC | |||
90 In Stock | 1 : $1.74000 Tray | Tray | Active | Receptacle | Female, Cat Ear | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC |