Headers, Receptacles, Female Sockets

Results: 11
Manufacturer
Amphenol ICC (FCI)Samtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU HV-100Dubox™Tiger Claw™ SSM
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Top or Bottom EntryReceptacle, Bottom or Top EntryReceptacle, Pass Through
Style
Board to Board or CableBoard to Board
Number of Positions
46781012
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)31.5µin (0.80µm)-Flash
Insulation Color
BlackGray
Insulation Height
0.181" (4.60mm)0.244" (6.20mm)0.275" (6.99mm)0.280" (7.10mm)0.290" (7.37mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
10.81mm-
Features
-Pick and Place
Current Rating (Amps)
2A3A5.2A per Contact-
Voltage Rating
150V250V405VAC, 572VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
4,818
In Stock
1 : $0.97000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Tin---3A250V
8,525
In Stock
1 : $1.32000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board6All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Tin---3A250V
9,407
In Stock
1 : $1.36000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board6All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Gold---3A250V
1241152-8
1241152-8
CONN RCPT 8POS 0.1 GOLD SMD
TE Connectivity AMP Connectors
4,312
In Stock
1 : $4.21000
Cut Tape (CT)
700 : $3.21139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board8All0.100" (2.54mm)1-Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244" (6.20mm)---Tin--Pick and Place--
1,386
In Stock
1 : $1.05000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Gold---3A250V
NPPN081BFLD-RC
NPPN081BFLD-RC
CONN HDR 8POS 0.079 GOLD SMD
Sullins Connector Solutions
2,642
In Stock
1 : $1.70000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board8All0.079" (2.00mm)1-Surface MountSolderPush-PullGoldFlashBlack0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold---2A150V
14,691
In Stock
1 : $1.75000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board8All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Tin---3A250V
2,176
In Stock
1 : $1.90000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Gold---3A250V
12,375
In Stock
1 : $2.15000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board12All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Gold---3A250V
SSM-1xx-(Gold-Tin)-SV
SSM-107-L-SV
CONN RCPT 7POS 0.1 GOLD SMD
Samtec Inc.
1,084
In Stock
395
Factory
Value Added Item
1 : $3.24000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable7All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
91601-308LF
91601-308LF
CONN RCPT 8POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $1.88000
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board8All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
Showing
of 11

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.