Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdSullins Connector Solutions
Series
-DF52
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderSocket
Contact Type
Female SocketNon-Gendered
Style
Board to BoardBoard to Cable/Wire
Pitch - Mating
0.031" (0.80mm)0.100" (2.54mm)
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Insulation Height
0.069" (1.75mm)0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Features
-Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A3A
Voltage Rating
100V250V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
71,775
In Stock
1 : $0.48000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
DF52-2S-0.8H(21)
DF52-2S-0.8H(21)
CONN SOCKET 2P 0.031 TIN SMD R/A
Hirose Electric Co Ltd
4,771
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.27533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocketNon-GenderedBoard to Cable/Wire2All0.031" (0.80mm)1-Surface Mount, Right AngleSolderDetent LockTin-Black0.069" (1.75mm)--40°C ~ 85°CUL94 V-0Tin--Glow Wire Compliant, Solder Retention1.5A100V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.