Headers, Receptacles, Female Sockets

Results: 5
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Series
310315801831
Packaging
BulkTube
Connector Type
ReceptacleSocket
Number of Positions
35064
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
29.5µin (0.75µm)30.0µin (0.76µm)Flash
Insulation Height
0.110" (2.79mm)0.165" (4.20mm)0.276" (7.00mm)
Contact Length - Post
0.108" (2.75mm)0.118" (3.00mm)0.125" (3.18mm)
Contact Finish - Post
GoldTin
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
8,442
In Stock
1 : $0.71000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
763
In Stock
1 : $12.91000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
64
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.108" (2.75mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
391
In Stock
1 : $13.01000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
50
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
191
In Stock
1 : $17.42000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
64
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
100V, 150VDC
3xx-8x-1xx-41-001101
310-83-164-41-001101
CONN SOCKET 64POS 0.1 GOLD PCB
Preci-Dip
216
In Stock
1 : $8.79000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
64
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.