Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
10,762
In Stock
1 : $0.87000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
28,562
In Stock
1 : $0.90000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPC071LGBN-RC, PPPC071LGBN
PPPC071LGBN-RC
CONN HDR 7POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
1,268
In Stock
1 : $1.06000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC071LGBN-RC, PPTC071LGBN
PPTC071LGBN-RC
CONN HDR 7POS 0.1 TIN PCB R/A
Sullins Connector Solutions
922
In Stock
1 : $1.02000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
0
In Stock
1,000 : $0.85621
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board7All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Tin---3A250V
0
In Stock
1,000 : $0.89224
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board7All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Gold---3A250V
Showing
1 - 6
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.