Headers, Receptacles, Female Sockets

Results: 10
Packaging
BulkTube
Termination
Press-Fit, SolderSolder
Insulation Height
0.165" (4.20mm)0.276" (7.00mm)
Contact Length - Post
0.104" (2.64mm)0.118" (3.00mm)0.125" (3.18mm)0.143" (3.63mm)
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
250
In Stock
Value Added Item
1 : $4.04000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
1,422
In Stock
Value Added Item
1 : $4.28000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
223
In Stock
Value Added Item
1 : $4.38000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $4.07000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
0
In Stock
Value Added Item
1 : $4.28000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
0
In Stock
Value Added Item
1 : $4.38000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
0
In Stock
Value Added Item
1 : $6.20000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $6.95000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $6.95000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.143" (3.63mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $6.95000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.