Headers, Receptacles, Female Sockets

Results: 4
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Insulation Color
BlueGray
Insulation Height
0.129" (3.28mm)0.275" (6.99mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)-
Mated Stacking Heights
10.81mm11.04mm-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
609-5670-ND
76341-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,856
In Stock
1 : $0.69000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
91601-302LF
91601-302LF
CONN RCPT 2POS 0.1 GOLD SMD
Amphenol ICC (FCI)
3,198
In Stock
1 : $0.74000
Bulk
Bulk
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
CONN RCPT 2POS 0.1 GOLD SMD R/A
71607-302LF
CONN RCPT 2POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
1,743
In Stock
1 : $1.99000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Gray0.129" (3.28mm)--UL94 V-0Tin-----
75915-302LF
75915-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
998
In Stock
1 : $0.70000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.