Headers, Receptacles, Female Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
1565994-4
CONN HDR 4POS 0.079 GOLD SMD R/A
TE Connectivity AMP Connectors
2,348
In Stock
1 : $7.03000
Cut Tape (CT)
200 : $4.59125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.303" (7.70mm)
-
-30°C ~ 75°C
UL94 V-0
Tin
-
-
Board Guide
-
32VDC
1473565-4
CONN HDR 4POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
1,064
In Stock
1 : $8.54000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Through Hole
Press-Fit, Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.512" (13.00mm)
0.130" (3.30mm)
-30°C ~ 75°C
UL94 V-0
Tin
-
-
Board Guide
-
32VDC
1473567-4
CONN HDR 16POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
1,129
In Stock
1 : $13.94000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
16
All
0.079" (2.00mm)
4
0.256" (6.50mm)
Through Hole
Press-Fit, Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.512" (13.00mm)
0.130" (3.30mm)
-30°C ~ 75°C
UL94 V-0
Tin
-
-
-
-
32VDC
1-1565994-4
CONN HDR 4POS 0.079 GOLD SMD R/A
TE Connectivity AMP Connectors
639
In Stock
1 : $5.20000
Cut Tape (CT)
200 : $3.55515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Black
0.303" (7.70mm)
-
-30°C ~ 75°C
UL94 V-0
Tin
-
-
-
-
32VDC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.