Headers, Receptacles, Female Sockets

Results: 6
Termination
Press-Fit, SolderSolder
Insulation Height
0.165" (4.20mm)0.276" (7.00mm)
Contact Length - Post
0.104" (2.64mm)0.125" (3.18mm)0.143" (3.63mm)
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0
In Stock
Value Added Item
1 : $9.23000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : $9.26000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : $13.55000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : $15.19000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : $15.19000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : $15.20000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
33
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.143" (3.63mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.