Headers, Receptacles, Female Sockets

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
801 Series 3 Pos
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
566
In Stock
Value Added Item
1 : $1.54000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
58
In Stock
1 : $17.24000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder Cup
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.340" (8.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.5A
-
801-93-003-10-002000
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
54
In Stock
Value Added Item
1 : $1.54000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
4.5A
-
801 Series 3 Pos
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
0
In Stock
Value Added Item
1 : $2.04000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
801-43-003-62-001000
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
0
In Stock
Value Added Item
1 : $2.15000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.143" (3.63mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
801-43-003-61-001000
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
0
In Stock
Value Added Item
1 : $2.16000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
801-93-003-61-001000
CONN RCPT 3POS 0.1 GOLD PCB
DigiKey
0
In Stock
Value Added Item
1 : $2.16000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
4.5A
-
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.