Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
75915-312lf
75915-312LF
CONN RCPT 12POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,156
In Stock
1 : $2.43000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
75915-312lf
76341-312LF
CONN RCPT 12POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,368
In Stock
1 : $2.87000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
CONN RCPT 12POS 0.1 GOLD SMD
91601-312LF
CONN RCPT 12POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
1,824 : $1.36953
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board12All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
CONN RCPT 12POS 0.1 GOLD SMD R/A
71607-312LF
CONN RCPT 12POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
1,368 : $2.27135
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Gray0.129" (3.28mm)--UL94 V-0Tin-----
Showing
1 - 4
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.