Headers, Receptacles, Female Sockets

Results: 17
Series
310311315316801
Connector Type
Elevated SocketReceptacle
Termination
Press-Fit, SolderSolder
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.071" (1.80mm)0.110" (2.79mm)0.165" (4.20mm)0.236" (6.00mm)0.276" (7.00mm)0.315" (8.00mm)0.402" (10.20mm)0.472" (12.00mm)0.594" (15.09mm)
Contact Length - Post
0.095" (2.41mm)0.104" (2.64mm)0.108" (2.75mm)0.118" (3.00mm)0.125" (3.18mm)0.143" (3.63mm)0.170" (4.32mm)
Contact Finish - Post
TinTin-Lead
Current Rating (Amps)
3A4.5A
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
546
In Stock
Value Added Item
1 : $8.87000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.315" (8.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
0
In Stock
Value Added Item
1 : $5.57000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.071" (1.80mm)0.095" (2.41mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
0
In Stock
Value Added Item
1 : $5.57000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.071" (1.80mm)0.095" (2.41mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
0
In Stock
Value Added Item
1 : $6.06000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.108" (2.75mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
0
In Stock
Value Added Item
1 : $6.10000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.108" (2.75mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A100V, 150VDC
0
In Stock
Value Added Item
1 : $6.65000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.170" (4.32mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
0
In Stock
Value Added Item
1 : $8.18000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.236" (6.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A-
0
In Stock
Value Added Item
1 : $8.91000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.315" (8.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A-
0
In Stock
Value Added Item
1 : $9.36000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.402" (10.20mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
0
In Stock
Value Added Item
1 : $10.26000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.472" (12.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
0
In Stock
Value Added Item
1 : $10.26000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.472" (12.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A-
0
In Stock
Value Added Item
1 : $11.90000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $12.14000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.594" (15.09mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
0
In Stock
Value Added Item
1 : $12.79000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $12.79000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.143" (3.63mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Value Added Item
1 : $12.79000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
0
In Stock
Value Added Item
1 : $15.38000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board28All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
Showing
of 17

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.