Headers, Receptacles, Female Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M20-7870346
M20-7870346
CONN RCPT 6POS 0.1 TIN SMD
Harwin Inc.
1,850
In Stock
1 : $1.27000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
M20-7920342R
M20-7920342R
CONN RCPT 6POS 0.1 GOLD SMD R/A
Harwin Inc.
4,697
In Stock
1 : $1.69000
Cut Tape (CT)
750 : $1.05332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
0.59µin (0.015µm)
Black
0.197" (5.00mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
-
M20-7810345
M20-7810345R
CONN RCPT 6POS 0.1 GOLD SMD
Harwin Inc.
538
In Stock
1 : $1.77000
Cut Tape (CT)
800 : $1.10680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
0.59µin (0.015µm)
Black
0.140" (3.56mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
3A
-
M20-7870242
M20-7870342
CONN RCPT 6POS 0.1 GOLD SMD
Harwin Inc.
5,975
In Stock
1 : $1.35000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
M20-7810345
M20-7810345
CONN RCPT 6POS 0.1 GOLD SMD
Harwin Inc.
36
In Stock
1 : $1.56000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
0.59µin (0.015µm)
Black
0.140" (3.56mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
3A
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.