25 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,369 In Stock | 1 : $2.12000 Cut Tape (CT) 4,000 : $1.06907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 25 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
1,099 In Stock | 1 : $2.07000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
635 In Stock | 1 : $2.16000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
4,970 In Stock | 1 : $2.09000 Cut Tape (CT) 5,000 : $0.99373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 25 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 30VAC | |||
1,498 In Stock | 1 : $2.10000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
133 In Stock | 1 : $4.62000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
368 In Stock | 1 : $8.30000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,228 In Stock | 1 : $6.91000 Tube | Tube | Active | Header | Female Socket | Board to Board | 25 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
985 In Stock | 1 : $7.24000 Tube | - | Tube | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.224" (5.69mm) | - | -40°C ~ 105°C | UL94 V-0 | - | 8.5mm, 9.77mm | - | - | 1A | - | ||
324 In Stock | 1 : $6.35000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
0 In Stock 616 Marketplace Check Lead Time | 1,848 : $1.69983 Tube | Tube Tube | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
0 In Stock 616 Marketplace Check Lead Time | 1,848 : $2.22681 Tube | Tube Tube | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
10,000 Marketplace | 10 : $3.65400 Bulk | Bulk | Active | Header | Female Socket | - | 25 | 25 | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | - | - | - | - | - | - | -40°C ~ 163°C | UL94 V-0 | - | - | - | - | - | 125VAC | |||
0 In Stock 236 Factory Value Added Item | 1 : $4.08000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 500 Factory Value Added Item | 1 : $4.09000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
0 In Stock 342 Factory Check Lead Time | 1 : $4.25000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 599 Factory Value Added Item | 1 : $4.28000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 342 Factory Check Lead Time | 1 : $4.38000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 325 Marketplace Check Lead Time | 720 : $4.70388 Tube | Tube Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.115" (2.92mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
0 In Stock 278 Factory Value Added Item | 1 : $4.49000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 183 Factory Check Lead Time | 1 : $4.64000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 183 Factory Value Added Item | 1 : $4.72000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 179 Factory Check Lead Time | 1 : $4.84000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock 183 Factory Value Added Item | 1 : $5.18000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 394 Factory Check Lead Time | 1 : $5.33000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - |