11 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,865 In Stock | 1 : $0.85000 Box | Box | Active | Receptacle | Forked | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
1,493 In Stock | 1 : $0.97000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
2,382 In Stock | 1 : $1.01000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
4,919 In Stock | 1 : $1.30000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
2,136 In Stock | 1 : $1.33000 Cut Tape (CT) 1,400 : $0.79654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
550 In Stock | 1 : $1.93000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
588 In Stock | 1 : $1.95000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 11 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
8,129 In Stock | 1 : $1.20000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
3,447 In Stock | 1 : $1.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
2,885 In Stock | 1 : $1.98000 Cut Tape (CT) 900 : $1.21920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | Varies by Wire Gauge | - | |||
5,159 In Stock | 1 : $2.06000 Cut Tape (CT) 900 : $1.24114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
1,076 In Stock | 1 : $3.33000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Green | 0.276" (7.00mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
132 In Stock | 1 : $3.51000 Bag | Bag | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
1,047 In Stock 208 Factory | 1 : $3.55000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
446 In Stock | 1 : $4.06000 Cut Tape (CT) 300 : $2.78217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 11 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | Pick and Place | 5.2A per Contact | 405VAC, 572VDC | |||
37 In Stock | 1 : $103.85000 Bulk | Bulk | Active | Plug | Female Socket | Board to Cable/Wire | 11 | All | - | 3 | - | Through Hole, Right Angle | Solder | Locking Ramp | Gold | - | Black | - | - | -55°C ~ 175°C | - | - | - | - | - | 13A | - | |||
0 In Stock 5,774 Marketplace Check Lead Time | 1 : $1.82000 Tray | Tray Tray | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.059" (1.50mm) | 1 | - | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.274" (6.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
656 In Stock | 1 : $2.19000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
391 In Stock | 1 : $3.07000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
356 In Stock | 1 : $3.58000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
230 In Stock | 1 : $5.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.135" (3.43mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,470 Marketplace | Unavailable | Tray | Active | Socket | Female Socket | Board to Board | 11 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | - | 0.173" (4.40mm) | - | -65°C ~ 125°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A | - | |||
0 In Stock 7,800 Marketplace Check Lead Time | 10,400 : $0.84354 Bulk | Bulk Tray | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock 1,284 Marketplace Check Lead Time | 1,782 : $1.41451 Tray | Tray Tray | Active | Receptacle | Female, Cat Ear | Board to Board or Cable | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
0 In Stock 1,400 Marketplace Check Lead Time | 5,600 : $1.48669 Tape & Reel (TR) | Tape & Reel (TR) Spool | Active | Receptacle | Forked | Board to Cable/Wire | 11 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V |