100 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212 In Stock | 1 : $21.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.187" (4.75mm) | - | -65°C ~ 105°C | - | Tin | 6.35mm, 8.13mm, 9.91mm | - | Board Lock | - | - | |||
172 In Stock | 1 : $26.72000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide | 3.2A per Contact | 250VAC | |||
343 In Stock | 1 : $29.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
381 In Stock 96 Factory | 1 : $33.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Lock | 3.2A per Contact | 250VAC | |||
112 In Stock | 1 : $33.85000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.207" (5.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
621 In Stock | 1 : $13.35000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 100 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
780 In Stock 200 Factory | 1 : $19.65000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
155 In Stock | 1 : $29.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
108 In Stock | 1 : $46.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.143" (3.63mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
637 In Stock 72 Factory | 1 : $5.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
2,157 In Stock 2,470 Factory | 1 : $8.59000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
656 In Stock 374 Factory | 1 : $9.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.8A per Contact | - | |||
2,403 In Stock 2,000 Factory | 1 : $10.22000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
2,665 In Stock 180 Factory | 1 : $10.42000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
1,025 In Stock 539 Factory | 1 : $10.55000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
398 In Stock 2,159 Factory | 1 : $11.25000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
124 In Stock | 1 : $11.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide | 2A per Contact | - | |||
2,389 In Stock 697 Factory | 1 : $13.28000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
683 In Stock 800 Factory | 1 : $15.58000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
1,801 In Stock 783 Factory | 1 : $15.59000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
13 In Stock | 1 : $15.65000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.180" (4.57mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide | 3.1A per Contact | 350VAC | |||
1,249 In Stock | 1 : $15.74000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Natural | 0.187" (4.75mm) | - | - | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
397 In Stock 89 Factory | 1 : $15.76000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
1,193 In Stock 1,376 Factory | 1 : $16.10000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 100 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
117 In Stock | 1 : $16.20000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 3.3A per Contact | 240VAC, 330VDC |