Showing
of 104
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
44472-0854
0444720854
CONN HEADER VERT 8POS 4.2MM
Molex
3,658
In Stock
1 : $4.62000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-0254
0444720254
CONN HEADER VERT 2POS
Molex
7,064
In Stock
1 : $1.64000
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-0454
0444720454
CONN HEADER VERT 4POS 4.2MM
Molex
8,531
In Stock
1 : $3.20000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-0654
0444720654
CONN HEADER VERT 6POS 4.2MM
Molex
6,223
In Stock
1 : $4.03000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-1654
0444721654
CONN HEADER VERT 16POS 4.2MM
Molex
651
In Stock
1 : $8.87000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-1054
0444721054
CONN HEADER VERT 10POS 4.2MM
Molex
620
In Stock
1 : $9.39000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
44472-1454
0444721454
CONN HEADER VERT 14POS 4.2MM
Molex
401
In Stock
1 : $5.98000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
10 POS VRT HDR
0444721053
CONN HEADER VERT 10POS 4.2MM
Molex
807
In Stock
1 : $3.69000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
044472125x
0444721251
CONN HEADER VERT 12POS 4.2MM
Molex
0
In Stock
Check Lead Time
1 : $9.28000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0444722452
0444722452
CONN HEADER VERT 24POS 4.2MM
Molex
5
In Stock
1 : $17.39000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 2POS
0444720255
CONN HEADER VERT 2POS
Molex
0
In Stock
Check Lead Time
6,720 : $0.82190
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
CONN HEADER VERT 4POS 4.2MM
0444720453
CONN HEADER VERT 4POS 4.2MM
Molex
0
In Stock
Check Lead Time
4,800 : $0.84308
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 3POS 4.2MM
0444720311
CONN HEADER VERT 3POS 4.2MM
Molex
0
In Stock
Check Lead Time
6,072 : $0.87527
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 2POS
0444720250
CONN HEADER VERT 2POS
Molex
0
In Stock
Check Lead Time
3,360 : $0.89113
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 3POS 4.2MM
0444720312
CONN HEADER VERT 3POS 4.2MM
Molex
0
In Stock
Check Lead Time
6,072 : $1.17188
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.490" (12.44mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 2POS
0444720251
CONN HEADER VERT 2POS
Molex
0
In Stock
Check Lead Time
3,360 : $1.35333
Bulk
Bulk
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 8POS 4.2MM
0444720850
CONN HEADER VERT 8POS 4.2MM
Molex
0
In Stock
Check Lead Time
3,120 : $1.83343
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 4POS 4.2MM
0444720450
CONN HEADER VERT 4POS 4.2MM
Molex
0
In Stock
Check Lead Time
2,400 : $1.93549
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 5POS 4.2MM
0444720504
CONN HEADER VERT 5POS 4.2MM
Molex
0
In Stock
Check Lead Time
3,696 : $2.03999
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 4POS 4.2MM
0444720403
CONN HEADER VERT 4POS 4.2MM
Molex
0
In Stock
Check Lead Time
4,488 : $2.05080
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 8POS 4.2MM
0444720855
CONN HEADER VERT 8POS 4.2MM
Molex
0
In Stock
Check Lead Time
4,080 : $2.10953
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
CONN HEADER VERT 6POS 4.2MM
0444720651
CONN HEADER VERT 6POS 4.2MM
Molex
0
In Stock
Check Lead Time
3,840 : $2.67010
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
CONN HEADER VERT 10POS 4.2MM
0444721055
CONN HEADER VERT 10POS 4.2MM
Molex
0
In Stock
Check Lead Time
840 : $2.71089
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1020.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
CONN HEADER VERT 6POS 4.2MM
0444720652
CONN HEADER VERT 6POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,920 : $2.73131
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)620.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
CONN HEADER VERT 14POS 4.2MM
0444721455
CONN HEADER VERT 14POS 4.2MM
Molex
0
In Stock
Check Lead Time
2,400 : $2.73393
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 104

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.