Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,149 In Stock 9,996 Factory | 1 : $4.94000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
4,582 In Stock 4,428 Factory | 1 : $5.45000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
832 In Stock 3,986 Factory | 1 : $6.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
365 In Stock | 1 : $9.15000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
255 In Stock | 1 : $12.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
318 In Stock 2,451 Factory | 1 : $6.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.104" (2.64mm) | 0.470" (11.94mm) | 0.366" (9.30mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
1,522 In Stock 1,176 Factory | 1 : $7.27000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
1,305 In Stock 456 Factory | 1 : $7.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
332 In Stock 364 Factory | 1 : $8.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
2,446 In Stock 252 Factory | 1 : $8.68000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
245 In Stock | 1 : $9.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.106" (2.69mm) | 0.590" (14.99mm) | 0.484" (12.30mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
767 In Stock | 1 : $9.98000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.155" (3.94mm) | - | - | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
1,208 In Stock 1,300 Factory | 1 : $10.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
194 In Stock 9,912 Factory | 1 : $11.11000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
193 In Stock | 1 : $11.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.104" (2.64mm) | 0.470" (11.94mm) | 0.366" (9.30mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
569 In Stock 1,309 Factory | 1 : $11.61000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
371 In Stock 2,240 Factory | 1 : $12.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
713 In Stock | 1 : $13.89000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
381 In Stock 322 Factory | 1 : $13.96000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
465 In Stock | 1 : $4.53000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
550 In Stock | 275 : $5.84396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.155" (3.94mm) | - | - | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
108 In Stock | 1 : $6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
351 In Stock | 1 : $6.35000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.155" (3.94mm) | 0.090" (2.29mm) | - | 0.200" (5.08mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
1,027 In Stock | 1 : $6.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.335" (8.51mm) | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC | |||
168 In Stock | 1 : $6.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.155" (3.94mm) | 0.085" (2.16mm) | 0.530" (13.46mm) | 0.445" (11.30mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.3A per Contact | 775VAC, 1095VDC |