Headers, Male Pins

Results: 12
Product Status
ActiveObsolete
Number of Positions
4681012141618202224
Contact Length - Mating
0.208" (5.30mm)0.209" (5.30mm)
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0353180420
0353180420
CONN HEADER R/A 4POS 4.2MM
Molex
17,366
In Stock
1 : $0.65000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353180620
0353180620
CONN HEADER R/A 6POS 4.2MM
Molex
2,020
In Stock
1 : $1.10000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353181020
0353181020
CONN HEADER R/A 10POS 4.2MM
Molex
5,357
In Stock
1 : $1.79000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353181220
0353181220
CONN HEADER R/A 12POS 4.2MM
Molex
10,958
In Stock
1 : $1.95000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353182020
0353182020
CONN HEADER R/A 20POS 4.2MM
Molex
3,405
In Stock
1 : $2.12000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
20
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353180820
0353180820
CONN HEADER R/A 8POS 4.2MM
Molex
0
In Stock
Check Lead Time
1 : $1.08000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0353181420
0353181420
CONN HEADER R/A 14POS 4.2MM
Molex
0
In Stock
Check Lead Time
3,750 : $1.05959
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
16CKT R/A MINI FIT CONN.
0353181620
16CKT R/A MINI FIT CONN.
Molex
0
In Stock
Check Lead Time
2,000 : $1.37435
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.209" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-2
Natural
Varies by Wire Gauge
250VAC/DC
CONN HEADER R/A 24POS 4.2MM
0353182420
CONN HEADER R/A 24POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,600 : $1.60230
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
CONN HEADER R/A 18POS 4.2MM
0353181820
CONN HEADER R/A 18POS 4.2MM
Molex
0
In Stock
Check Lead Time
900 : $2.68801
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
CONN HEADER R/A 24POS 4.2MM
0353182410
CONN HEADER R/A 24POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,600 : $3.40400
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.208" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
MINIFIT HDER WO EARS 22CK 353182
0353182220
MINIFIT HDER WO EARS 22CK 353182
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Header
Male Pin
0.165" (4.20mm)
22
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.209" (5.30mm)
0.173" (4.40mm)
-
0.378" (9.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-2
Natural
Varies by Wire Gauge
250VAC/DC
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.