Headers, Male Pins

Results: 2,420
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Stackable (2)
Contact Type
Female SocketMale Pin
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)-
Number of Positions
234567891010, 101214
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Number of Positions Loaded
79121315192526293233394042
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Detent LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.173" (4.40mm)0.228" (5.80mm)0.230" (5.84mm)0.234" (5.94mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.079" (2.00mm)0.097" (2.46mm)0.097" (2.47mm)0.105" (2.67mm)0.110" (2.79mm)0.112" (2.84mm)0.114" (2.90mm)0.120" (3.05mm)0.122" (3.10mm)0.138" (3.50mm)0.150" (3.81mm)0.160" (4.06mm)
Overall Contact Length
0.455" (11.56mm)0.460" (11.68mm)0.470" (11.94mm)0.483" (12.27mm)0.500" (12.70mm)0.510" (12.95mm)0.555" (14.10mm)0.556" (14.11mm)0.585" (14.86mm)0.600" (15.24mm)0.625" (15.88mm)0.629" (15.97mm)0.629" (15.98mm)0.656" (16.65mm)
Insulation Height
0.228" (5.80mm)0.260" (6.60mm)0.305" (7.75mm)0.320" (8.13mm)0.321" (8.15mm)0.330" (8.38mm)0.331" (8.40mm)0.339" (8.61mm)0.342" (8.69mm)0.344" (8.75mm)0.350" (8.89mm)0.362" (9.20mm)
Contact Shape
-CircularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.97µin (0.050µm)3.00µin (0.076µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)50.0µin (1.27µm)78.7µin (2.00µm)100.0µin (2.54µm)120.0µin (3.05µm)150.0µin (3.81µm)-
Contact Finish - Post
-Gold or Gold, GXT™GoldTinTin-Lead
Contact Material
BrassCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass FilledThermoplasticThermoplastic, Glass FilledThermoplastic, Polyester
Features
-Board GuideBoard LockBoard Lock, Keying SlotKeying SlotKeying Slot, Mounting FlangeKeying Slot, Pick and PlacePick and PlacePolarizing Key
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BeigeBlackBlueGrayNaturalWhite
Current Rating (Amps)
1A (DC)1A2A (DC)2A3A-
Voltage Rating
250V650V-
Stocking Options
Environmental Options
Media
Marketplace Product
2,420Results
Applied FiltersRemove All

Showing
of 2,420
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
75869-131(LF)
75869-131LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
3,951
In Stock
1 : $1.26000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75867-130LF
75867-130LF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
5,281
In Stock
1 : $1.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.362" (9.20mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
71918-110(LF)
71918-110LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
4,359
In Stock
1 : $2.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
71918-134(LF)
71918-134LF
CONN HEADER VERT 34POS 2.54MM
Amphenol ICC (FCI)
1,012
In Stock
1 : $2.94000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
71918-126(LF)
71918-126LF
CONN HEADER VERT 26POS 2.54MM
Amphenol ICC (FCI)
6,058
In Stock
1 : $3.01000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
75867-103LF
75867-103LF
CONN HEADER R/A 16POS 2.54MM
Amphenol ICC (FCI)
513
In Stock
1 : $3.02000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.362" (9.20mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
52601-s10-8lf
52601-S10-8LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
1,451
In Stock
1 : $3.81000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.230" (5.84mm)--0.365" (9.27mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor Bronze---65°C ~ 105°C-UL94 V-0Black--
72454-014lf
72454-014LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
723
In Stock
1 : $3.87000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.230" (5.84mm)--0.365" (9.27mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor Bronze-Keying Slot, Pick and Place-65°C ~ 105°C-UL94 V-0Black1A-
75869-332LF
75869-332LF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
3,151
In Stock
1 : $1.00000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
Quickie, Basics+
75869-331LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
4,160
In Stock
1 : $1.02000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75869-101(LF)
75869-101LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
8,053
In Stock
1 : $1.12000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75869-130LF
75869-130LF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
1,618
In Stock
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75867-132lf
75867-132LF
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
4,708
In Stock
1 : $1.53000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.362" (9.20mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75869-302LF
75869-302LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
143
In Stock
1 : $1.66000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75869-301LF
75869-301LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
761
In Stock
1 : $1.86000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
Quickie, Basics+
75869-304LF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
2,791
In Stock
1 : $1.92000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.377" (9.57mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
75867-101(LF)
75867-101LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
1,850
In Stock
1 : $1.95000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)-0.362" (9.20mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot--UL94 V-0Blue--
66506-066LF
66506-066LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
2,333
In Stock
1 : $2.03000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.230" (5.84mm)0.105" (2.67mm)-0.365" (9.27mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor BronzePolyester, Glass FilledKeying Slot--UL94 V-0Black--
86130402114345E1LF
86130402114345E1LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
1,133
In Stock
1 : $2.03000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.171" (4.35mm)0.713" (18.10mm)0.693" (17.60mm)CircularGold or Gold-Palladium-TinCopper AlloyPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Gray-250V
52601-S10-6LF
52601-S10-6LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,899
In Stock
1 : $2.05000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)-0.365" (9.27mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplasticKeying Slot--UL94 V-0Black--
71918-108LF
71918-108LF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
1,375
In Stock
1 : $2.08000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
66506-001LF
66506-001LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
7,933
In Stock
1 : $2.25000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.230" (5.84mm)0.105" (2.67mm)-0.365" (9.27mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor BronzePolyester, Glass FilledKeying Slot--UL94 V-0Black--
71918-106LF
71918-106LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
848
In Stock
1 : $2.26000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
71922-110LF
71922-110LF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
1,575
In Stock
1 : $2.33000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.339" (8.61mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
86130502114345E1LF
86130502114345E1LF
CONN HEADER VERT 50POS 2.54MM
Amphenol ICC (FCI)
263
In Stock
1 : $2.43000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.171" (4.35mm)0.713" (18.10mm)0.693" (17.60mm)CircularGold or Gold-Palladium-TinCopper AlloyPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Gray-250V
Showing
of 2,420

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.