Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,548 In Stock | 1 : $9.31000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,036 In Stock | 1 : $4.48000 Bulk | Bulk | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,747 In Stock | 1 : $7.28000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
210 In Stock | 1 : $3.26000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
631 In Stock | 1 : $6.77000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
695 In Stock | 1 : $9.47000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,233 In Stock | 1 : $8.01000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,586 In Stock | 1 : $0.58000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,511 In Stock | 1 : $0.97000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
63 In Stock | 1 : $2.50000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : $9.33000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,692 : $1.93254 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 684 : $4.93978 Tube | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 540 : $5.80243 Tube | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |