Headers, Male Pins

Results: 5
Number of Positions
122024 (12 + 12)32 (20 + 12)40 (20 + 20)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5810112011
5810112011
CONN HEADER R/A 12POS 3.5MM
Cinch Connectivity Solutions
3,404
In Stock
1 : $23.38000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
MFG_5810120011
5810120011
CONN HEADER R/A 20POS 3.5MM
Cinch Connectivity Solutions
3,065
In Stock
1 : $26.58000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)202-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
MFG_5810132011
5810132011
CONN HEADER R/A 32POS 3.5MM
Cinch Connectivity Solutions
3,074
In Stock
1 : $30.10000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)32 (20 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
MFG_5810140011
5810140011
CONN HEADER R/A 40POS 3.5MM
Cinch Connectivity Solutions
1,431
In Stock
1 : $33.71000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)40 (20 + 20)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
5810124011
5810124011
CONN HEADER R/A 24POS 3.5MM
Cinch Connectivity Solutions
1,919
In Stock
1 : $29.31000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)24 (12 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.