Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : $176.80000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
51 In Stock | 1 : $194.92000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
91 In Stock | 1 : $97.02000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
6 In Stock | 1 : $328.90000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
4 In Stock | 1 : $273.00000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
2 In Stock | 1 : $390.02000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
1 In Stock | 1 : $312.00000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : $351.00000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : $467.54000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : $476.68000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : $504.71000 Bulk | Bulk | Active | Plug | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.230" (5.84mm) | - | 1.100" (27.94mm) | Circular | Gold | - | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | - | - | - | UL94 V-0 | Black | - | - |