Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20021521-00010C1LF
20021521-00010C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
25,025
In Stock
1 : $2.32000
Cut Tape (CT)
700 : $1.50147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010T1LF
20021521-00010T1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
15,524
In Stock
1 : $2.03000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010E1LF
20021521-00010E1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
4,317
In Stock
1 : $2.82000
Cut Tape (CT)
550 : $1.83069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010C4LF
20021521-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
3,544
In Stock
1 : $3.00000
Cut Tape (CT)
700 : $1.94526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010D1LF
20021521-00010D1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
1,646
In Stock
1 : $2.25000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010xxLF
20021521-00010T4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
3,319
In Stock
1 : $2.42000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010xxLF
20021521-00010D4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
1,938
In Stock
1 : $2.64000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00020T4LF
20021521-00020T4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
1,229
In Stock
1 : $3.49000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
825
In Stock
1 : $6.97000
Cut Tape (CT)
700 : $4.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold3.00µin (0.076µm)-Copper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00030D4LF
20021521-00030D4LF
CONN HEADER SMD 30POS 1.27MM
Amphenol ICC (FCI)
125
In Stock
1 : $5.14000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00010xxLF
20021521-00010D8LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
2,377
In Stock
1 : $6.11000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold30.0µin (0.76µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00050T1LF
20021521-00050T1LF
CONN HEADER SMD 50POS 1.27MM
Amphenol ICC (FCI)
1,008
In Stock
1 : $6.11000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 10POS 1.27MM
20021521-00110C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
2,100
In Stock
700 : $1.87754
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00014C1LF
20021521-00014C1LF
CONN HEADER SMD 14POS 1.27MM
Amphenol ICC (FCI)
1,332
In Stock
1 : $3.39000
Cut Tape (CT)
700 : $2.19403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00020C4LF
20021521-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
289
In Stock
1 : $3.95000
Cut Tape (CT)
700 : $2.68860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
20021521-00020T1LF
20021521-00020T1LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
334
In Stock
1 : $2.69000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 6POS 1.27MM
20021521-00006T1LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,268 : $0.77803
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 6POS 1.27MM
20021521-00006T4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,268 : $0.93211
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 6POS 1.27MM
20021521-00006D1LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,268 : $1.05149
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 6POS 1.27MM
20021521-00006D4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,268 : $1.19091
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 8POS 1.27MM
20021521-00008T4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,016 : $1.25335
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 16POS 1.27MM
20021521-00016T1LF
CONN HEADER SMD 16POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,428 : $1.30333
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 12POS 1.27MM
20021521-00012C1LF
CONN HEADER SMD 12POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,400 : $1.31926
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 14POS 1.27MM
20021521-00014D1LF
CONN HEADER SMD 14POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,512 : $1.33416
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 6POS 1.27MM
20021521-00006C1LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,800 : $1.49503
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
Showing
of 62

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.