Headers, Male Pins

Results: 49
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456789101112131415
Number of Positions Loaded
5All
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Fastening Type
Detent LockPush-Pull
Insulation Height
0.183" (4.65mm)0.185" (4.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Features
Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
1A-
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Applied FiltersRemove All

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114828-10102LF
10114828-10102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
17,757
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.26448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10104LF
10114828-10104LF
CONN HEADER SMD 4POS 1.25MM
Amphenol ICC (FCI)
14,980
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.32932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10103LF
10114828-10103LF
CONN HEADER SMD 3POS 1.25MM
Amphenol ICC (FCI)
3,531
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.30955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10105LF
10114828-10105LF
CONN HEADER SMD 5POS 1.25MM
Amphenol ICC (FCI)
7,870
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.38730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10106LF
10114828-10106LF
CONN HEADER SMD 6POS 1.25MM
Amphenol ICC (FCI)
3,532
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.46391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10204LF
10114828-10204LF
CONN HEADER SMD 4POS 1.25MM
Amphenol ICC (FCI)
3,956
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.38372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11108LF
10114828-11108LF
CONN HEADER SMD 8POS 1.25MM
Amphenol ICC (FCI)
2,999
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.62757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11106LF
10114828-11106LF
CONN HEADER SMD 6POS 1.25MM
Amphenol ICC (FCI)
3,000
In Stock
1,000 : $0.48897
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10112LF
10114828-10112LF
CONN HEADER SMD 12POS 1.25MM
Amphenol ICC (FCI)
1,347
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.90109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11102LF
10114828-11102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
2,857
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.27790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10202LF.jpg
10114828-10202LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
3,695
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.32860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10108LF.jpg
10114828-10108LF
CONN HEADER SMD 8POS 1.25MM
Amphenol ICC (FCI)
2,970
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.59702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 5POS 1.25MM
10114828-11105LF
CONN HEADER SMD 5POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.36772
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 2POS 1.25MM
10114828-11202LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.34537
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11104LF
10114828-11104LF
CONN HEADER SMD 4POS 1.25MM
Amphenol ICC (FCI)
565
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.34626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-10110LF
10114828-10110LF
CONN HEADER SMD 10POS 1.25MM
Amphenol ICC (FCI)
520
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.74974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-11103LF
10114828-11103LF
CONN HEADER SMD 3POS 1.25MM
Amphenol ICC (FCI)
1,698
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.32523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114828-13102LF
10114828-13102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
636
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.62062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGold30.0µin (0.76µm)-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 3POS 1.25MM
10114828-10203LF
CONN HEADER SMD 3POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.35209
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 6POS 1.25MM
10114828-10206LF
CONN HEADER SMD 6POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.40937
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 5POS 1.25MM
10114828-10205LF
CONN HEADER SMD 5POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.41522
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
0
In Stock
Check Lead Time
3,000 : $0.42846
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 12POS 1.25MM
10114828-11112LF
CONN HEADER SMD 12POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.47922
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularGoldFlash-Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 8POS 1.25MM
10114828-10208LF
CONN HEADER SMD 8POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.48660
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD 7POS 1.25MM
10114828-10107LF
CONN HEADER SMD 7POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : $0.48898
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
Showing
of 49

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.