Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,161 In Stock | 1 : $0.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.264" (6.70mm) | 0.122" (3.10mm) | - | 0.244" (6.20mm) | Square | Tin | - | Tin | Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 120°C | - | - | Black | - | - | |||
2,109 In Stock | 1 : $1.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.264" (6.70mm) | 0.102" (2.60mm) | - | 0.232" (5.90mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 120°C | - | - | Black | - | - | |||
692 In Stock | 1 : $1.82000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.150" (3.81mm) | - | - | Square | Tin | - | - | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Board Lock | -40°C ~ 85°C | - | UL94 HB | Black | - | 12V | |||
1,797 In Stock | 1 : $2.71000 Cut Tape (CT) 300 : $1.81483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.287" (7.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA4T), Nylon 4T, Glass Filled | Board Guide | -40°C ~ 120°C | - | - | Black | 7.5A | - | |||
667 In Stock | 1 : $3.06000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.232" (5.90mm) | 0.114" (2.90mm) | - | 0.791" (20.09mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
4,867 In Stock | 1 : $3.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.105" (2.66mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.650" (16.50mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 50V | |||
952 In Stock | 1 : $3.74000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | 0.264" (6.70mm) | 0.110" (2.79mm) | - | 0.669" (17.00mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 130°C | - | - | Black | - | - | |||
3,009 In Stock | 1 : $4.12000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.118" (3.00mm) | - | 0.791" (20.09mm) | Square | Tin | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 120°C | - | UL94 V-0 | Black | - | - | |||
666 In Stock | 1 : $1.79000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.264" (6.70mm) | 0.111" (2.82mm) | - | 0.425" (10.80mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Yellow | - | - | |||
1,205 In Stock | 1 : $2.16000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.110" (2.80mm) | - | 0.228" (5.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Guide Pin | - | - | UL94 V-0 | Black | - | - | |||
1,038 In Stock | 1 : $3.35000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.130" (3.30mm) | - | 0.772" (19.60mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 85°C | - | - | Black | - | - | |||
223 In Stock | 1 : $3.58000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.264" (6.70mm) | 0.134" (3.40mm) | 0.539" (13.70mm) | 0.799" (20.30mm) | Square | Tin | - | Tin | Copper Alloy | Polyethylene Terephthalate (PET), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
1,949 In Stock | 1 : $4.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.110" (2.79mm) | - | 0.291" (7.40mm) | Square | Tin | - | Tin-Lead | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | - | Natural | - | - | |||
216 In Stock | 1 : $5.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.128" (3.25mm) | - | 0.823" (20.90mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 85°C | - | - | Yellow | - | - | |||
254 In Stock | 1 : $5.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.115" (2.92mm) | - | 0.846" (21.50mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Black | - | - | |||
153 In Stock | 1 : $20.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 4 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | - | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | Guide Pin | -40°C ~ 80°C | - | UL94 V-0 | Black | - | - | |||
547 In Stock | 1 : $1.72000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.110" (2.80mm) | - | 0.228" (5.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Guide Pin | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,760 : $1.82133 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.102" (2.60mm) | - | 0.630" (16.00mm) | Square | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock, Mounting Flange | -40°C ~ 85°C | - | - | Blue | - | - | |||
369 In Stock | 1 : $3.00000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.799" (20.30mm) | Square | Tin | - | Tin | - | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock, Mating Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
394 In Stock | 1 : $5.67000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | 0.110" (2.79mm) | - | 0.626" (15.90mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock, Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
1,566 In Stock | 1 : $8.84000 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.115" (2.92mm) | - | 0.846" (21.50mm) | Square | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Blue | - | - | |||
412 In Stock | 1 : $14.26000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.236" (6.00mm) | 0.130" (3.30mm) | - | 0.772" (19.60mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 85°C | - | - | Black | - | - | |||
7,403 In Stock | 1 : $0.86000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.102" (2.60mm) | - | 0.232" (5.90mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | - | Black | - | - | |||
4,099 In Stock | 1 : $1.89000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -40°C ~ 85°C | - | - | Black | - | - | |||
1,014 In Stock | 1 : $2.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.799" (20.30mm) | Square | Tin | - | Tin | - | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock, Mating Flange | -40°C ~ 85°C | - | - | Brown | - | - |