Headers, Male Pins

Results: 5
Packaging
BulkTray
Number of Positions
4848 (40 + 8 Power)
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right Angle
Fastening Type
-Latch Lock
Contact Length - Post
0.138" (3.50mm)-
Insulation Height
1.063" (27.00mm)1.700" (43.18mm)
Contact Finish - Mating
GoldTin
Features
Board Guide, Board LockBoard Guide, Board Lock, Mounting Flange
Operating Temperature
-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBrownGray
Voltage Rating
14VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5007620481
5007620481
CONN HEADER BRD EDGE 48POS
Molex
1,050
In Stock
1 : $25.61000
Tray
Tray
Active
Header
Male Pin
-
48
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.063" (27.00mm)
-
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Black
-
-
5007621001
5007621001
CMC HDR RA 48 CIRC BLACK
Molex
398
In Stock
1 : $30.16000
Tray
Tray
Active
Header
Male Pin
-
48 (40 + 8 Power)
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
-
-
0.138" (3.50mm)
-
1.700" (43.18mm)
-
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock
-40°C ~ 125°C
-
UL94 V-0
Black
-
14VDC
5007620481
5007620483
CONN HEADER BRD EDGE 48POS
Molex
527
In Stock
1 : $19.90000
Tray
Tray
Active
Header
Male Pin
-
48
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.063" (27.00mm)
-
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Brown
-
-
5007620481
5007620482
CMC HEADER ASSY 48PIN FOR GENERA
Molex
449
In Stock
1 : $25.61000
Bulk
Bulk
Active
Header
Male Pin
-
48
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.063" (27.00mm)
-
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Gray
-
-
CONN HEADER 48CKT RA BRN
5007620583
CONN HEADER 48CKT RA BRN
Molex
0
In Stock
Active
Bulk
Active
Header
Male Pin
-
48
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Board Edge, Through Hole, Right Angle
Solder
Latch Lock
-
-
-
1.063" (27.00mm)
-
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Board Lock, Mounting Flange
-
-
-
Brown
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.